| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME99HB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME99HBV00100 |
| SKU: | DCHACT20ME99HB V001 |
ACT20ME99HB V001
| Heilind Number: | DCHACT20ME99HB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME99HB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity game with the DEUTSCH 38999 Series III Composite Connectors, featuring a high-performance SQUARE FLANGE RECEPTACLE designed for rugged environments. With a durable Composite shell and Electroless Nickel plating, this connector ensures reliable operation in extreme conditions. Boasting 23 Pin contacts, it offers secure and efficient mating with Triple Start Threaded assembly. Its 600V AC, 850V DC, and 1800Vrms voltage ratings, along with a 13A amperage capacity, make it suitable for demanding applications. Operating flawlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), this connector is a dependable solution for your connectivity needs. Elevate your connectivity game with this Standard Circular Connector from DEUTSCH.

