| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME99HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME99HCV00100 |
| SKU: | DCHACT20ME99HC V001 |
ACT20ME99HC V001
| Heilind Number: | DCHACT20ME99HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME99HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, ideal for industrial, aerospace, and military applications, offers a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 17 and 23 contact positions, it ensures secure power transmission. The Electroless Nickel shell plating and Composite shell material provide durability in extreme conditions from -65 to 200 °C (-85 to 392 °F). Featuring a Triple Start Threaded mating type, it guarantees reliable connections. Upgrade your systems with the superior quality of the DEUTSCH 38999 Series III Composite Connectors.

