| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME99PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME99PBV00100 |
| SKU: | DCHACT20ME99PB V001 |
ACT20ME99PB V001
| Heilind Number: | DCHACT20ME99PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME99PB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector boasts a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, along with an amperage of 13 A, ensuring reliable power transmission in demanding environments. With a durable Composite shell, Electroless Nickel plating, 23 contact positions, and a Triple Start Threaded mating type, it offers secure and stable connections. Operating smoothly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.

