| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME99PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME99PNV00100 |
| SKU: | DCHACT20ME99PN V001 |
ACT20ME99PN V001
| Heilind Number: | DCHACT20ME99PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME99PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell, ideal for demanding environments. With a current rating of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The 17 shell size, with 23 pin contacts, offers secure connectivity. Operating in temperatures ranging from -65 to 200°C, it is designed for extreme conditions. The electroless nickel shell plating provides corrosion resistance, while the triple start threaded mating type ensures a secure connection. Trust in this connector for your critical applications.

