ACT20ME99SC V001

Heilind Number:DCHACT20ME99SC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME99SC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME99SC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:23
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20ME99SCV00100
SKU:DCHACT20ME99SC V001

Detailed Description

Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a rugged Square Flange Receptacle design. With a high amperage rating of 13 A and a robust shell made of Composite material, these connectors are built to withstand demanding environments. Offering 23 Socket contacts and meeting stringent voltage requirements of 600 V AC, 850 V DC, and 1800 Vrms, they ensure reliable power transmission. The Electroless Nickel shell plating provides excellent corrosion resistance, while the Triple Start Threaded mating type guarantees secure connections. Operating seamlessly in extreme temperatures from -65 to 200 °C (-85 to 392 °F), these connectors are ideal for a wide range of applications in industries such as aerospace, military, and transportation. Elevate your connectivity solutions with the superior performance of the DEUTSCH 38999 Series III Composite Connectors.