ACT20ME99SE V001

Heilind Number:DCHACT20ME99SE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME99SE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME99SE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:23
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20ME99SEV00100
SKU:DCHACT20ME99SE V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a robust Square Flange Receptacle design for reliable connectivity in demanding environments. With a current rating of 13 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, these connectors are suitable for a wide range of applications. The shell, made of durable composite material, ensures long-term performance even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). With 23 socket contacts and Triple Start Threaded mating type, they provide secure and efficient connections. Electroless Nickel plating on the shell offers enhanced corrosion resistance. Ideal for industrial and aerospace use, these Standard Circular Connectors meet stringent quality standards for reliable operation. Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors.