ACT20MF11AA V001

Heilind Number:DCHACT20MF11AA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MF11AA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MF11AA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:19
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:11
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MF11AAV00100
SKU:DCHACT20MF11AA V001

Detailed Description

Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a robust Square Flange Receptacle design. Engineered for high performance, these connectors offer a secure amperage of 13A and can withstand voltage levels of up to 1250V DC, 2300Vrms, and 900V AC. With a shell size of 19 and 11 contact positions, they ensure reliable power transmission in demanding environments. Constructed with durable composite materials and electroless nickel shell plating, they guarantee longevity even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Ideal for industrial applications, the Triple Start Threaded mating type and Standard Circular Connector compatibility make them versatile and easy to install. Elevate your connectivity solutions with these high-quality, performance-driven connectors.