| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF11AB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF11ABV00100 |
| SKU: | DCHACT20MF11AB V001 |
ACT20MF11AB V001
| Heilind Number: | DCHACT20MF11AB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF11AB V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a robust shell made of composite material, ensuring durability in harsh environments. With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, it guarantees reliable power transmission. Featuring 11 positions and a triple start threaded mating type, it facilitates secure and efficient connections. The Electroless Nickel shell plating provides corrosion resistance, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for various applications. Trust in this connector for high-amperage needs, with a rating of 13 A, and experience seamless connectivity in demanding situations.

