| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF11BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF11BBV00100 |
| SKU: | DCHACT20MF11BB V001 |
ACT20MF11BB V001
| Heilind Number: | DCHACT20MF11BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF11BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a square flange mount and 11 positions for seamless integration. With a robust shell made of composite material and electroless nickel plating, it ensures durability in harsh environments. Operating at temperatures ranging from -65 to 200°C, it offers reliable functionality in extreme conditions. With a current rating of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, it guarantees efficient power transmission. Whether for aerospace, military, or industrial applications, this connector meets the highest standards of quality and performance. Upgrade your connectivity solutions with this essential component.

