| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF11BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF11BCV00100 |
| SKU: | DCHACT20MF11BC V001 |
ACT20MF11BC V001
| Heilind Number: | DCHACT20MF11BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF11BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable Composite shell material and Electroless Nickel plating for reliable operation in harsh environments. With an amperage rating of 13 A and a voltage capability of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures secure power transmission. The 11-position layout with a Triple Start Threaded mating type offers versatile connectivity options. Operating effortlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is ideal for demanding industrial settings. Upgrade your circular connector system with this essential component.

