| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF11BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF11BDV00100 |
| SKU: | DCHACT20MF11BD V001 |
ACT20MF11BD V001
| Heilind Number: | DCHACT20MF11BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF11BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell, Electroless Nickel plating, and is designed for 11 positions. With a robust construction and triple start threaded mating type, it ensures secure and reliable connections in demanding environments. Operating at wide temperature ranges from -65 to 200 °C, it offers exceptional versatility. Rated for 13 A and 1250 V DC, this connector is ideal for applications requiring high power and voltage capabilities. Elevate your connectivity solutions with this essential component from our Standard Circular Connectors collection.

