ACT20MF11HB V001

Heilind Number:DCHACT20MF11HB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MF11HB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MF11HB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:11
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MF11HBV00100
SKU:DCHACT20MF11HB V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. This Square Flange Receptacle offers a reliable solution for demanding applications, with a durable composite shell and electroless nickel plating ensuring long-lasting performance. Featuring 11 pin contacts, it provides secure connections for power and signal transmission. With a high voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, and an amperage of 13 A, it meets stringent electrical requirements. Designed for harsh environments, it operates flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F). Its square flange mount type and triple start threaded mating type guarantee easy installation and secure mating. Trust in this connector for robust and efficient connectivity in aerospace, military, and industrial applications.