| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF11HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF11HCV00100 |
| SKU: | DCHACT20MF11HC V001 |
ACT20MF11HC V001
| Heilind Number: | DCHACT20MF11HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF11HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Square Flange Receptacle, a rugged connector designed for the DEUTSCH 38999 Series III Composite Connectors. With a high amperage of 13A and the ability to handle voltages up to 1250V DC, 2300Vrms, and 900V AC, it ensures reliable power transmission. Featuring a shell size of 19 and 11 pin contacts, it provides secure connectivity in demanding environments. The electroless nickel plating and composite shell material offer exceptional durability, while its Triple Start Threaded mating type guarantees a secure fit. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's the perfect solution for critical applications.

