| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF11JB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF11JBV00100 |
| SKU: | DCHACT20MF11JB V001 |
ACT20MF11JB V001
| Heilind Number: | DCHACT20MF11JB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF11JB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a Square Flange Receptacle design for high-performance applications. This connector offers 11 Socket contacts with Triple Start Threaded mating, ensuring secure and reliable connections. With a durable Composite shell and Electroless Nickel plating, it provides outstanding protection and longevity in harsh environments. Rated for 13 A and 1250 V DC, 2300 Vrms, 900 V AC, it guarantees efficient power transmission. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is ideal for demanding industrial and aerospace environments. Upgrade your connectivity with this essential component from our Standard Circular Connectors collection.

