ACT20MF11JD V001

Heilind Number:DCHACT20MF11JD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MF11JD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MF11JD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:19
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:11
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MF11JDV00100
SKU:DCHACT20MF11JD V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a durable Composite shell and Electroless Nickel plating, ensures reliable operation in demanding environments. With 11 socket contacts and a 13 A amperage rating, it guarantees secure and efficient power transmission. The Square Flange design, compatible with Triple Start Threaded mating, offers easy installation and a robust connection. Operating within a wide temperature range from -65 to 200 °C, it is versatile for various applications. Trust in the quality and performance of this connector for your connectivity needs.