ACT20MF11PB V001

Heilind Number:DCHACT20MF11PB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MF11PB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MF11PB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:11
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MF11PBV00100
SKU:DCHACT20MF11PB V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-power applications, this connector features a shell size of 19 and 11 contact pins for reliable performance. With an amperage rating of 13A and voltage capabilities of up to 1250V DC, 2300Vrms, and 900V AC, it ensures efficient power transmission. The Electroless Nickel shell plating and Composite shell material provide durability in harsh environments, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees functionality in extreme conditions. Easy to install with a Square Flange mount type and Triple Start Threaded mating, it's a versatile solution for various connectivity needs. Trust in our Standard Circular Connectors for top-quality performance.