ACT20MF11PC V001

Heilind Number:DCHACT20MF11PC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MF11PC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MF11PC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:11
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MF11PCV00100
SKU:DCHACT20MF11PC V001

Detailed Description

Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for demanding connectivity needs. With a rugged shell made of composite material and electroless nickel plating, this connector ensures durability in harsh environments. Featuring 11 contact positions for secure connections, it is ideal for applications requiring reliable power and signal transmission. Rated for up to 13 A and 1250 V DC, 2300 Vrms, 900 V AC, it offers robust performance in a wide range of operating conditions, from -65 to 200°C (-85 to 392°F). Designed for easy installation with a square flange mount type and triple start threaded mating, it is suitable for use in aerospace, defense, and industrial applications. Trust in the quality and versatility of this Standard Circular Connector for your connectivity needs.