| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF11PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF11PDV00100 |
| SKU: | DCHACT20MF11PD V001 |
ACT20MF11PD V001
| Heilind Number: | DCHACT20MF11PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF11PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for rugged environments, this high-performance connector boasts a current rating of 13 A and voltage ratings of 1250 V DC, 2300 Vrms, and 900 V AC. With 11 pin contacts in a Square Flange shell, it ensures secure mating in any application. Constructed with durable Composite material and Electroless Nickel plating, it offers longevity and robust performance in temperatures ranging from -65 to 200 °C. Trust in this connector for seamless power and signal transmission in your critical systems.

