| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF11PE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF11PEV00100 |
| SKU: | DCHACT20MF11PE V001 |
ACT20MF11PE V001
| Heilind Number: | DCHACT20MF11PE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF11PE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle, part of the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable composite shell and electroless nickel plating, ensuring reliability in harsh environments. With 11 pin contacts and a triple start threaded mating type, it offers secure and efficient connections. Rated for 13A at 1250V DC, 2300Vrms, and 900V AC, it's suitable for a wide range of applications. Operating temperature ranges from -65 to 200°C (-85 to 392°F), making it ideal for both standard and extreme conditions. Elevate your connectivity solutions with our Square Flange Receptacle.

