| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF11PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF11PNV00100 |
| SKU: | DCHACT20MF11PN V001 |
ACT20MF11PN V001
| Heilind Number: | DCHACT20MF11PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF11PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for superior performance, this connector features a durable composite shell with Electroless Nickel plating, ensuring reliability in demanding environments. With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, and a current rating of 13 A, it's suitable for a wide range of applications. The 11-pin configuration, paired with its Triple Start Threaded mating type, guarantees secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's a dependable solution for your connectivity needs. Upgrade to our Square Flange Receptacle and experience seamless connectivity like never before.

