| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF11SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF11SAV00100 |
| SKU: | DCHACT20MF11SA V001 |
ACT20MF11SA V001
| Heilind Number: | DCHACT20MF11SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF11SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable Composite shell with Electroless Nickel plating, ensuring reliability in a wide operating temperature range from -65 to 200°C (-85 to 392°F). With 11 Socket contacts and a Triple Start Threaded mating type, it offers secure and efficient connections. Rated for 13A at 1250V DC, 2300Vrms, and 900V AC, it meets stringent standards for power and signal transmission. The Square Flange Receptacle, with a Shell Size of 19, is a vital component in a variety of applications where high-performance connectivity is essential.

