| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF11SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF11SBV00100 |
| SKU: | DCHACT20MF11SB V001 |
ACT20MF11SB V001
| Heilind Number: | DCHACT20MF11SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF11SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and performance, this connector features 11 socket contacts, triple start threaded mating, and a composite shell for reliable operation in demanding environments. With a maximum voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures secure power transmission. The Electroless Nickel shell plating offers corrosion resistance, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) guarantees functionality in extreme conditions. Ideal for various industrial applications, this Square Flange Receptacle is a vital component for your connectivity needs.

