| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF11SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF11SEV00100 |
| SKU: | DCHACT20MF11SE V001 |
ACT20MF11SE V001
| Heilind Number: | DCHACT20MF11SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF11SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connection systems with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this receptacle boasts a robust shell material and Electroless Nickel plating, ensuring durability in demanding environments. With 11 socket contacts and a square flange design, it offers secure and reliable connections. Rated for 13A and 1250V DC, 2300Vrms, 900V AC, it meets stringent electrical requirements. Perfect for industrial applications, this connector operates seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F). Elevate your connectivity with this essential component.

