| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF11SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF11SNV00100 |
| SKU: | DCHACT20MF11SN V001 |
ACT20MF11SN V001
| Heilind Number: | DCHACT20MF11SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF11SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a secure and reliable connection. With a voltage rating of 1250 V DC and 2300 Vrms, as well as an amperage of 13 A, it ensures efficient power transmission. The composite shell material and Electroless Nickel plating provide durability and corrosion resistance, suitable for harsh environments. Featuring 11 socket contacts and a square flange design, it allows for easy installation. Operating in a wide temperature range from -65 to 200 °C, it is ideal for aerospace, military, and industrial applications. Trust in the quality and performance of this connector for your critical connectivity needs.

