| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF32AB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF32ABV00100 |
| SKU: | DCHACT20MF32AB V001 |
ACT20MF32AB V001
| Heilind Number: | DCHACT20MF32AB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF32AB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. This Square Flange Receptacle offers a reliable solution for power and signal transmission needs, with a durable Composite shell, Electroless Nickel plating, and Triple Start Threaded mating type. Operating in extreme temperatures from -65 to 200 °C (-85 to 392 °F), it's suitable for a wide range of environments. Featuring 32 positions and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it's ideal for demanding power requirements in industrial or aerospace applications. Trust in its quality construction for optimal performance.

