| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF32AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF32ACV00100 |
| SKU: | DCHACT20MF32AC V001 |
ACT20MF32AC V001
| Heilind Number: | DCHACT20MF32AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF32AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity capabilities with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and high performance, this connector features a rugged shell and Electroless Nickel plating, ensuring reliability in extreme environments. With a current rating of 7.5 A and voltage withstand of 600 V AC/850 V DC, it offers secure power transmission. The 32 contact positions, in a square flange configuration, provide versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 200 °C, this connector is ideal for applications requiring robust and efficient data transmission. Upgrade your connectivity solutions with this essential component.

