| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF32AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF32AEV00100 |
| SKU: | DCHACT20MF32AE V001 |
ACT20MF32AE V001
| Heilind Number: | DCHACT20MF32AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF32AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a maximum voltage rating of 600 V AC and 850 V DC. With a durable composite shell and Electroless Nickel shell plating, it ensures reliability in harsh environments. Featuring 32 positions and a triple start threaded mating type, it provides secure and efficient connections. Operating seamlessly in temperatures ranging from -65 to 200 °C, it's suitable for a wide range of industries. Upgrade your connectivity solutions with this essential connector.

