| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF32AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF32ANV00100 |
| SKU: | DCHACT20MF32AN V001 |
ACT20MF32AN V001
| Heilind Number: | DCHACT20MF32AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF32AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a shell size of 19 and 32 contact positions, ensuring reliable power and signal transmission in even the harshest environments. With a rugged composite shell and electroless nickel plating, it offers durability and longevity, while meeting stringent standards for amperage (7.5 A) and voltage (600 V AC, 850 V DC, 1800 Vrms). Its square flange design and triple start threaded mating type provide secure and stable connections, making it ideal for aerospace, military, and industrial applications. Upgrade your connectivity solutions with this essential component.

