| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF32BA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF32BAV00100 |
| SKU: | DCHACT20MF32BA V001 |
ACT20MF32BA V001
| Heilind Number: | DCHACT20MF32BA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF32BA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell, ensuring reliability in extreme operating conditions. With a voltage rating of 600 V AC and 850 V DC, as well as an amperage of 7.5 A, it provides secure power transmission. The 32 contact positions and Triple Start Threaded mating type offer versatile connectivity options, while Electroless Nickel shell plating guarantees longevity. Its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for various environments. Upgrade your circular connector setup with this essential component.

