| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF32BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF32BBV00100 |
| SKU: | DCHACT20MF32BB V001 |
ACT20MF32BB V001
| Heilind Number: | DCHACT20MF32BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF32BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience the superior performance of our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Built for rugged environments, this connector features a robust Square Flange design for secure connectivity. With a maximum amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. The 19 shell size accommodates 32 contacts, offering ample connectivity options. Constructed with a Composite shell and Electroless Nickel plating, it provides durability and corrosion resistance. Suitable for a wide temperature range from -65 to 200°C (-85 to 392°F), this connector is ideal for aerospace, military, and industrial applications. Trust in our SQUARE FLANGE RECEPTACLE for high-performance circular connectivity solutions.

