ACT20MF32HE V001

Heilind Number:DCHACT20MF32HE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MF32HE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MF32HE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:32
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MF32HEV00100
SKU:DCHACT20MF32HE V001

Detailed Description

Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a square flange design, is built for durability and reliability. With a shell size of 19 and a contact type of pin, it ensures secure connections in demanding environments. Operating at amperages up to 7.5A and voltages of 600V AC/ 850V DC/ 1800Vrms, it is suitable for a wide range of applications. The shell material is composite, offering excellent protection, while the shell plating of electroless nickel enhances conductivity. With 32 positions and a triple start threaded mating type, it facilitates efficient connectivity. Operating temperature range of -65 to 200 °C (-85 to 392 °F) further enhances its versatility. Trust in this Square Flange Receptacle for your critical connection needs.