| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF32JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF32JDV00100 |
| SKU: | DCHACT20MF32JD V001 |
ACT20MF32JD V001
| Heilind Number: | DCHACT20MF32JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF32JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this rugged SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a durable shell made of composite material, providing excellent protection in harsh environments. With a versatile mount type and 32 socket contacts, it offers reliable power and signal transmission. Operating at a wide temperature range and featuring triple start threaded mating, it ensures secure connections even in extreme conditions. The electroless nickel shell plating guarantees long-term durability, while its high voltage and amperage ratings make it suitable for demanding industrial and aerospace applications. Upgrade your connectivity solutions with this premium circular connector.

