| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF32PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF32PAV00100 |
| SKU: | DCHACT20MF32PA V001 |
ACT20MF32PA V001
| Heilind Number: | DCHACT20MF32PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF32PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors Square Flange Receptacle, a high-performance connector designed for demanding applications. With 32 pin contacts, electroless nickel plating, and a rugged composite shell, it ensures reliability in harsh environments. Featuring a triple start threaded mating type, it offers secure connections. Rated for 600 V AC, 850 V DC, and 1800 Vrms, with an amperage of 7.5 A, it meets industrial and aerospace standards. Operating from -65 to 200 °C (-85 to 392 °F), it's a versatile solution for critical connectivity needs. Upgrade to the DEUTSCH Square Flange Receptacle for unparalleled performance and reliability.

