| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF32PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF32PBV00100 |
| SKU: | DCHACT20MF32PB V001 |
ACT20MF32PB V001
| Heilind Number: | DCHACT20MF32PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF32PB V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience robust connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features 32 pin contacts in a shell size 19 configuration. With a durable composite shell plated with electroless nickel, it offers reliable power transmission in extreme temperatures ranging from -65°C to 200°C (-85°F to 392°F). Operating at voltages of up to 600V AC and 850V DC, and with an amperage of 7.5A, it's perfect for aerospace, defense, and industrial use. Trust in our connector for secure and long-lasting connectivity in the most demanding environments.

