| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF32PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF32PCV00100 |
| SKU: | DCHACT20MF32PC V001 |
ACT20MF32PC V001
| Heilind Number: | DCHACT20MF32PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF32PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 19 shell size and accommodates 32 pin contacts, with a current rating of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms. Its Electroless Nickel shell plating ensures reliable conductivity, while the composite shell material guarantees robustness in extreme operating conditions ranging from -65 to 200 °C (-85 to 392 °F). With a triple start threaded mating type, this connector offers secure and precise connections, making it ideal for various applications requiring high-quality circular connectors. Elevate your connectivity solutions with this essential component.

