| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF32PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF32PNV00100 |
| SKU: | DCHACT20MF32PN V001 |
ACT20MF32PN V001
| Heilind Number: | DCHACT20MF32PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF32PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable Composite shell and Electroless Nickel plating, ensuring reliable connectivity in even the harshest environments. With a voltage rating of 600 V AC and 850 V DC, as well as an amperage of 7.5 A, it meets the demands of industrial and aerospace systems. The 32-pin configuration, along with Triple Start Threaded mating type, guarantees secure connections. Operating seamlessly in a wide temperature range from -65 to 200°C, this connector is a versatile solution for critical operations. Upgrade your connectivity with this Standard Circular Connector, the perfect choice for demanding applications.

