| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF32SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF32SAV00100 |
| SKU: | DCHACT20MF32SA V001 |
ACT20MF32SA V001
| Heilind Number: | DCHACT20MF32SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF32SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for reliability, this connector features a robust shell with Electroless Nickel plating, ensuring durability in demanding environments. With 32 socket contacts, it offers secure and efficient power transmission, rated for 7.5 A at 600 V AC and 850 V DC. Its square flange configuration and triple start threaded mating type make installation a breeze. Constructed with high-quality composite material, it can withstand extreme temperatures ranging from -65 to 200 °C, providing dependable performance in any situation. Elevate your connectivity solutions with this essential component.

