| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF32SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF32SCV00100 |
| SKU: | DCHACT20MF32SC V001 |
ACT20MF32SC V001
| Heilind Number: | DCHACT20MF32SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF32SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell with Electroless Nickel plating, ensuring reliable connectivity in demanding environments. With 32 Socket contacts, it offers secure mating through Triple Start Threaded coupling. Rated for 7.5 A and 600 V AC/850 V DC, this connector is suitable for power and signal transmission. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), it guarantees performance in extreme conditions. Ideal for aerospace, military, and industrial applications, this Square Flange Receptacle is a versatile solution for your connectivity needs.

