ACT20MF32SD V001

Heilind Number:DCHACT20MF32SD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MF32SD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MF32SD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:19
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:32
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MF32SDV00100
SKU:DCHACT20MF32SD V001

Detailed Description

Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a durable Composite shell material and Electroless Nickel plating, this connector is designed for reliability in harsh environments. With 32 socket contact positions and a high amperage rating of 7.5 A, it ensures efficient power transmission. Its square flange shell type and triple start threaded mating make it easy to install, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees performance in extreme conditions. Ideal for applications requiring a voltage rating of 600 V AC, 850 V DC, or 1800 Vrms, this connector is a versatile solution for your connectivity needs. Upgrade to the DEUTSCH 38999 Series III Composite Connectors for unparalleled quality and performance.