| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF32SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF32SEV00100 |
| SKU: | DCHACT20MF32SE V001 |
ACT20MF32SE V001
| Heilind Number: | DCHACT20MF32SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF32SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a durable shell made of composite material and features electroless nickel plating for enhanced conductivity. With a maximum amperage of 7.5 A and a voltage rating of 600 V AC/850 V DC, it ensures reliable power transmission. Its 32 socket contacts, along with a Triple Start Threaded mating type, guarantee secure and efficient connections. Operating seamlessly in extreme temperatures ranging from -65 to 200 °C, this connector is ideal for aerospace, military, and industrial environments. Trust in its rugged design and superior performance for all your connectivity needs.

