| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF35AA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF35AAV00100 |
| SKU: | DCHACT20MF35AA V001 |
ACT20MF35AA V001
| Heilind Number: | DCHACT20MF35AA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF35AA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Built for rugged durability, this connector boasts a composite shell with electroless nickel plating, ensuring reliable performance in harsh conditions. With a high voltage rating of 400V AC and 550V DC, along with a current capacity of 5A, it's ideal for a wide range of applications. Featuring 66 positions and a Triple Start Threaded mating type, it guarantees secure connections. Its wide operating temperature range of -65 to 200°C (-85 to 392°F) offers versatility for diverse environments. Trust in our Standard Circular Connectors for seamless power and signal transmission.

