ACT20MF35AB V001

Heilind Number:DCHACT20MF35AB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MF35AB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MF35AB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:19
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:66
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MF35ABV00100
SKU:DCHACT20MF35AB V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Featuring a durable shell size 19 with a square flange mount, this connector is designed for high-performance applications. With an amperage rating of 5A and a voltage capability of 400V AC, 550V DC, and 1300Vrms, it ensures reliable power transmission. The Electroless Nickel shell plating and composite shell material offer both ruggedness and corrosion resistance, making it suitable for a wide range of environments. With 66 positions and a triple start threaded mating type, it provides secure and efficient connections. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), it is ideal for diverse applications. Elevate your connectivity solutions with this high-quality circular connector.