| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF35AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF35ACV00100 |
| SKU: | DCHACT20MF35AC V001 |
ACT20MF35AC V001
| Heilind Number: | DCHACT20MF35AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF35AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for durability and reliability in demanding environments. Its robust shell material and electroless nickel plating ensure long-lasting functionality, while the triple start threaded mating type and 66 positions guarantee secure connections. Operating at temperatures ranging from -65 to 200°C, it's suitable for extreme conditions. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, it's perfect for industrial and aerospace applications. Choose this premium Circular Connector for your connectivity needs.

