ACT20MF35AE V001

Heilind Number:DCHACT20MF35AE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MF35AE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MF35AE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:19
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:66
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MF35AEV00100
SKU:DCHACT20MF35AE V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE, a vital component in the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a robust shell made of composite material, ensuring durability in extreme operating conditions ranging from -65 to 200°C (-85 to 392°F). With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 5A, it guarantees reliable power transmission. Featuring a square flange shell type and 19 shell size, it offers easy and secure mounting. The Electroless Nickel shell plating provides excellent corrosion resistance, while the Triple Start Threaded mating type ensures a secure connection. With 66 positions available, this connector is ideal for various industrial and aerospace applications. Elevate your connectivity with this essential component.