| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF35BA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF35BAV00100 |
| SKU: | DCHACT20MF35BA V001 |
ACT20MF35BA V001
| Heilind Number: | DCHACT20MF35BA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF35BA V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience the ultimate connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for precision and durability, this connector features a composite shell with Electroless Nickel plating, ensuring reliable performance in even the harshest environments. With 66 positions and a Triple Start Threaded mating type, it offers secure and seamless connections for a wide range of applications. Rated for 5A and 400V AC/550V DC, and operating in temperatures ranging from -65 to 200°C (-85 to 392°F), it guarantees safety and efficiency in aerospace, military, and industrial settings. Trust in our connector for superior performance and peace of mind in your connectivity needs.

