ACT20MF35BE V001

Heilind Number:DCHACT20MF35BE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MF35BE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MF35BE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:19
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:66
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MF35BEV00100
SKU:DCHACT20MF35BE V001

Detailed Description

Elevate your connectivity standards with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for precision and durability, this connector features a shell size of 19 and offers 66 positions for seamless integration. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it ensures reliable performance in various applications. The shell, constructed from high-quality composite material, guarantees resilience in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Ideal for demanding industrial settings, this connector, with triple start threaded mating type and electroless nickel shell plating, is a versatile solution for your connectivity needs. Trust in its amperage of 5A and its compliance with Standard Circular Connectors, making it a dependable choice for your projects.