| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF35HA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF35HAV00100 |
| SKU: | DCHACT20MF35HA V001 |
ACT20MF35HA V001
| Heilind Number: | DCHACT20MF35HA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF35HA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a durable composite shell and Electroless Nickel plating, ensuring reliability in even the harshest environments. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 5A, it's suitable for a wide range of applications. Featuring 66 positions and a Triple Start Threaded mating type, it offers secure and efficient connections. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), it's perfect for both standard and demanding settings. Elevate your connectivity standards with this essential Circular Connector.

