| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF35HB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF35HBV00100 |
| SKU: | DCHACT20MF35HB V001 |
ACT20MF35HB V001
| Heilind Number: | DCHACT20MF35HB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF35HB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for rugged durability, this connector features a current rating of 5 A and a voltage rating of 400 V AC/550 V DC/1300 Vrms, ensuring reliable power transmission in demanding environments. With Electroless Nickel shell plating and a Composite shell material, it offers excellent corrosion resistance. The Triple Start Threaded mating type guarantees secure connections, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for diverse applications. With 66 positions, it provides comprehensive connectivity in a standard Circular Connector form. Trust in its quality and performance for your connectivity needs.

