| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF35HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF35HDV00100 |
| SKU: | DCHACT20MF35HD V001 |
ACT20MF35HD V001
| Heilind Number: | DCHACT20MF35HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF35HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector boasts a durable composite shell and can handle up to 5A of current at 400V AC, 550V DC, and 1300Vrms. With a shell size of 19 and 66 pin contacts, it offers secure and reliable connections. The Electroless Nickel shell plating ensures longevity, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for harsh environments. Trust in this Triple Start Threaded mating connector for seamless integration into your systems.

