| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF35JA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MF35JAV00100 |
| SKU: | DCHACT20MF35JA V001 |
ACT20MF35JA V001
| Heilind Number: | DCHACT20MF35JA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF35JA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, a key component in the DEUTSCH 38999 Series III Composite Connectors collection. Engineered for superior performance, this receptacle boasts a 5A amperage rating and is capable of handling voltages up to 400V AC, 550V DC, and 1300Vrms. Its composite shell with Electroless Nickel plating ensures durability in challenging environments, while the -65 to 200°C (-85 to 392°F) operating temperature range allows for reliable operation in extreme conditions. Featuring a 19 shell size, 66 positions, and a Triple Start Threaded mating type, it offers secure and efficient connections for your applications. Trust in this Standard Circular Connector to deliver exceptional quality and performance.

